Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 18 510 7323
Order Code1096980
Product RangeSEK 18 Series
Technical Datasheet
435 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.440 |
100+ | €1.370 |
250+ | €1.300 |
500+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 510 7323
Order Code1096980
Product RangeSEK 18 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSEK 18 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
The 09 18 510 7323 is a SEK 18 series 2.54mm 10-contact Male Box Header with right angled 2.9mm solder pins with long levers. PBT insulator and black or grey colour, tin over nickel plated copper alloy contacts.
- PL 3 according to IEC 61076-4-113 50 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
SEK 18 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Alternatives for 09 18 510 7323
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002