Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 005 2616
Order Code3453947
Product RangeHan-Modular ES
Technical Datasheet
20 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.090 |
10+ | €15.770 |
25+ | €15.450 |
100+ | €15.120 |
250+ | €14.800 |
Price for:Each
Minimum: 1
Multiple: 1
€16.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 005 2616
Order Code3453947
Product RangeHan-Modular ES
Technical Datasheet
Product RangeHan-Modular ES
No. of Contacts5Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCage Clamp Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09140052616 is a 5-contact Han ES Module, cage clamp male, 0.14 to 2.5mm² wire cross section area with cage clamp terminal. Polycarbonate insert with copper alloy contacts and silver plated surface contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular ES
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Cage Clamp Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016