Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 001 0301
Order Code2101880
Product RangeHan-Modular Compact
Technical Datasheet
124 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.260 |
| 5+ | €26.250 |
| 10+ | €24.270 |
| 25+ | €23.280 |
| 50+ | €22.290 |
Price for:Each
Minimum: 1
Multiple: 1
€27.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 0301
Order Code2101880
Product RangeHan-Modular Compact
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Inserts & Hoods
Product RangeHan-Modular Compact
Product Overview
The 09 14 001 0301 is a Han-Modular® Compact Bulkhead Mounted Housing for Han-Modular Compact hoods and inserts. Made of zinc die cast with nickel plated surface, stainless steel locking lever, NBR seal.
- IP65 protection
- 1Nm Tightening torque
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han-Modular Compact Inserts & Hoods
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1