Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 08 000 7124
Order Code2382693
Product RangeHan-Fast Lock
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.860 | 
| 10+ | €2.370 | 
| 100+ | €2.320 | 
| 250+ | €2.280 | 
| 500+ | €2.230 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 08 000 7124
Order Code2382693
Product RangeHan-Fast Lock
Technical Datasheet
Product RangeHan-Fast Lock
Contact GenderPin
Wire Size AWG Max8AWG
Wire Size AWG Min8AWG
Contact Termination TypeCrimp
Current Rating60A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
Han-Fast Lock
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
Contact Material
Copper
Contact Gender
Pin
Wire Size AWG Min
8AWG
Current Rating
60A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002239