Print Page
114 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
10+ | €12.070 |
25+ | €11.740 |
100+ | €11.640 |
250+ | €11.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 06 231 6822
Order Code1097075
Product RangeType MH
Technical Datasheet
Product RangeType MH
No. of Contacts31Contacts
Pitch Spacing5.08mm
No. of Rows3 Row
Rows Loadedd + b + z + d + z
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 06 231 6822 is a 31-position 3-row straight female DIN-power Connector with copper alloy contacts. It has solder/Faston termination.
Applications
Power Management
Technical Specifications
Product Range
Type MH
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
31Contacts
Pitch Spacing
5.08mm
Rows Loaded
d + b + z + d + z
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04