Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.560 |
5+ | €45.630 |
10+ | €44.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€46.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for 09 06 000 6431.
1 Product Found
Technical Specifications
Product Range
DIN 41612
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123