Print Page
Product Overview
The 09 03 000 6104 is a DIN signal 20A high current turned Male Contact with angled orientation for special contacts type M series connectors. Solder termination and class 1 performance level.
Applications
Industrial
Technical Specifications
Product Range
DIN 41612
Wire Size AWG Max
-
Contact Material
-
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Through Hole
Current Rating
20A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032