Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.250 |
| 10+ | €8.240 |
| 25+ | €8.080 |
| 100+ | €7.910 |
| 250+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€10.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 09 00 000 5103 is a grey Cable Gland with metal threaded, bell mouth cable fitting and strain relief of cable.
- 37.14g Net weight
Applications
Building Automation, Safety, Power Management, Industrial
Technical Specifications
Thread Size
PG16
Cable Diameter Max
16mm
Gland Colour
-
Product Range
-
Cable Diameter Min
10mm
Cable Gland Material
Metal
IP / NEMA Rating
IP65
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04