Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02529041201
Order Code3763998
Product Rangehar-modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.250 |
| 10+ | €2.680 |
| 100+ | €2.470 |
| 250+ | €2.420 |
| 500+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02529041201
Order Code3763998
Product Rangehar-modular
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product Rangehar-modular
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- har-modular® female straight F4-module
- Reflow soldering termination (THR), wave soldering termination
- Motherboard to daughtercard and mezzanine connection type
- 4 power contacts, 4.5mm termination length
- Performance level 1 according to IEC 60603-2
- 5.08mm contact spacing (mating side), straight contact
- 6A rated current, F1/I2 acc. to NFF 16-101/102 railway classification
- Limiting temperature range from -55 to +125°C (during reflow soldering max +240°C for 15s)
- ≥500 mating cycles, I (600 ≤ CTI) isolation group
- Polyamide (PA) material (insert), black colour (insert), copper alloy material (contacts)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
5.08mm
No. of Contacts
4Contacts
Product Range
har-modular
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003