Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02 07 160 1101
Order Code1684847
Product Rangehar-bus 64
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €128.710 |
Price for:Each
Minimum: 10
Multiple: 10
€1,287.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02 07 160 1101
Order Code1684847
Product Rangehar-bus 64
Technical Datasheet
Product Rangehar-bus 64
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
No. of Rows5Rows
Contact MaterialCopper Alloy
No. of Mating Cycles500
Technical Specifications
Product Range
har-bus 64
Gender
Receptacle
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
No. of Rows
5Rows
No. of Mating Cycles
500
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245