Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No02 02 160 2202
Order Code1684839
Product Rangehar-bus 64
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.860 |
10+ | €22.340 |
25+ | €20.560 |
100+ | €19.880 |
250+ | €18.780 |
Price for:Each
Minimum: 1
Multiple: 1
€25.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No02 02 160 2202
Order Code1684839
Product Rangehar-bus 64
Technical Datasheet
Product Rangehar-bus 64
No. of Contacts160Contacts
Pitch Spacing2.54mm
No. of Rows5 Row
Rows Loadedz + a + b + c + d
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles250
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
har-bus 64
Gender
Receptacle
No. of Rows
5 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
250
No. of Contacts
160Contacts
Pitch Spacing
2.54mm
Rows Loaded
z + a + b + c + d
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587