Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoSDA412
Order Code1666629
Product RangeSDA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDA412
Order Code1666629
Product RangeSDA Series
Technical Datasheet
Product RangeSDA Series
Enclosure MaterialPolycarbonate
Cooling Capacity0
External Height - Metric-
External Width - Metric66mm
External Depth - Metric30mm
External Height - Imperial-
External Width - Imperial2.6"
External Depth - Imperial1.2"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SDA Series
Cooling Capacity
0
External Width - Metric
66mm
External Height - Imperial
-
External Depth - Imperial
1.2"
Enclosure Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
30mm
External Width - Imperial
2.6"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752