Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €179.100 |
Price for:Each
Minimum: 1
Multiple: 1
€179.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The RSUS1921BK1 is a four post mounting Sliding Shelf made of 16-gauge steel with rugged texture powder painted finish. This RSUS-series sliding shelf easily gain access to non rack mountable equipment in a server cabinet or 4-post rack. Requires two (2) pairs of mounting rails, the slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
- Heavy duty ball bearing slides
- Solid version
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
533mm
External Width - Imperial
18.9"
Product Range
-
External Width - Metric
480mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
20.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804