Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRMASV1925BK1
Order Code2912824
Product RangeRMAS
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric889mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial35"
Product RangeRMAS
SVHCNo SVHC (25-Jun-2025)
Alternatives for RMASV1925BK1
1 Product Found
Product Overview
The RMASV1925BK1 is a 1U rack-mount Vented Adjustable Depth 4-post Shelf made of 14-gauge steel with rugged textured powder paint finish. The RMAS series light duty shelf mounts on two pair of panel rails (front and back).
- Adjustable mounting depth
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
889mm
External Width - Imperial
19.02"
Product Range
RMAS
External Width - Metric
483mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
35"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443