Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €211.110 |
Price for:Each
Minimum: 1
Multiple: 1
€211.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCBS1900313LG1
Order Code2763625
Product RangeRCBS
Technical Datasheet
Cabinet StyleDesktop
Panel Space Height89mm
External Height - Metric140mm
External Width - Metric533mm
External Depth - Metric330mm
Enclosure MaterialSteel
Body ColourGrey
External Height - Imperial5.51"
External Width - Imperial20.98"
External Depth - Imperial12.99"
Product RangeRCBS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
140mm
External Depth - Metric
330mm
Body Colour
Grey
External Width - Imperial
20.98"
Product Range
RCBS
Panel Space Height
89mm
External Width - Metric
533mm
Enclosure Material
Steel
External Height - Imperial
5.51"
External Depth - Imperial
12.99"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RCBS1900313LG1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8