Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRACSV190515BK1
Order Code3796375
Product RangeRACS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRACSV190515BK1
Order Code3796375
Product RangeRACS Series
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric381mm
For Use WithHammond Cable & Satellite Boxes
External Width - Imperial19"
External Depth - Imperial15"
Product RangeRACS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
19"
Product Range
RACS Series
External Width - Metric
483mm
For Use With
Hammond Cable & Satellite Boxes
External Depth - Imperial
15"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216