Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRAAB2436BK
Order Code2546943
Product RangeRAAB Series
Technical Datasheet
41 In Stock
63 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.930 |
| 5+ | €71.740 |
| 10+ | €67.060 |
| 25+ | €65.150 |
Price for:Each
Minimum: 1
Multiple: 1
€83.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRAAB2436BK
Order Code2546943
Product RangeRAAB Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.69mm
External Width - Metric80mm
For Use WithHammond Rack & Rack Cabinets
External Height - Imperial1.72"
External Width - Imperial3.14"
Product RangeRAAB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
80mm
External Height - Imperial
1.72"
Product Range
RAAB Series
External Height - Metric
43.69mm
For Use With
Hammond Rack & Rack Cabinets
External Width - Imperial
3.14"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072