Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPMB127155KIT2
Order Code4306462
Product RangePMB Series
Also Known As623980902067
10 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.570 |
| 3+ | €44.660 |
Price for:Each
Minimum: 1
Multiple: 1
€45.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPMB127155KIT2
Order Code4306462
Product RangePMB Series
Also Known As623980902067
Enclosure MaterialStainless Steel
External Height - Metric46.99mm
External Width - Metric177.8mm
For Use WithHammond 1554/55 Series Enclosures
External Height - Imperial1.85"
External Width - Imperial7"
Product RangePMB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
177.8mm
External Height - Imperial
1.85"
Product Range
PMB Series
External Height - Metric
46.99mm
For Use With
Hammond 1554/55 Series Enclosures
External Width - Imperial
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.525