Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €141.060 |
5+ | €140.530 |
10+ | €139.050 |
25+ | €138.340 |
50+ | €137.310 |
Price for:Each
Minimum: 1
Multiple: 1
€141.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJSP1816
Order Code4142654
Product RangePJ Series
Technical Datasheet
Panel TypeSwing Panel
Panel MaterialAluminum
Body Colour-
For Use WithHammond PJ Series Raised Lid Enclosures
External Height - Metric448mm
External Width - Metric397mm
External Height - Imperial17.63"
External Width - Imperial15.63"
Product RangePJ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Swing Panel
Body Colour
-
External Height - Metric
448mm
External Height - Imperial
17.63"
Product Range
PJ Series
Panel Material
Aluminum
For Use With
Hammond PJ Series Raised Lid Enclosures
External Width - Metric
397mm
External Width - Imperial
15.63"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5876