Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €218.990 |
Price for:Each
Minimum: 1
Multiple: 1
€218.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ14126L
Order Code3649277
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFibreglass
External Height - Metric358.9mm
External Width - Metric311mm
External Depth - Metric156mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial14.1"
External Width - Imperial12.3"
External Depth - Imperial6.13"
Product Range-
Product Overview
PJ14126L is a PJ series Type 4X polyester junction box with continuous hinge door and snap latches. Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides outstanding insulation and protection where equipment may be hosed down or be very wet. Ideal in applications with high temperatures or highly corrosive environments.
- Moulded fiberglass polyester enclosure with matching cover is easily punched, cut or drilled
- Fiberglass polyester material has a grey finish
- Enhanced UV inhibitors protect against outdoor weathering
- 10-32 threaded brass inserts are provided for optional inner panel or terminal kit mounting
- Door fastener include provision for padlocking, door supported w/ continuous stainless steel hinge
- Twist latch enclosures are available with bonded polycarbonate viewing windows
- Captive oil resistant gasket provides a positive seal
- Threaded brass inserts are provided for mounting feet to the rear of the enclosure
- Stainless steel mounting bracket and hardware are provided for mounting to the rear of enclosure
- Dimension is 14.13 x 12.26 x 6.13mm and optional inner panel of (H x W) 12.75mm x 10.88mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
358.9mm
External Depth - Metric
156mm
Body Colour
Grey
External Height - Imperial
14.1"
External Depth - Imperial
6.13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Fibreglass
External Width - Metric
311mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
12.3"
Product Range
-
Technical Docs (2)
Alternatives for PJ14126L
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.18