Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPFA10000LG
Order Code2546963
Product RangePFA G4 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.560 |
| 5+ | €47.330 |
| 10+ | €46.090 |
| 25+ | €42.910 |
| 50+ | €39.720 |
| 100+ | €36.420 |
Price for:Each
Minimum: 1
Multiple: 1
€48.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPFA10000LG
Order Code2546963
Product RangePFA G4 Series
Technical Datasheet
Fan Frame Size-
For Use WithPFAG4 Series 4th Generation Fans
Fixing Centres-
Filter MaterialPlastic
Guard Material-
Product RangePFA G4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fan Frame Size
-
Fixing Centres
-
Guard Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
PFAG4 Series 4th Generation Fans
Filter Material
Plastic
Product Range
PFA G4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648