Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPF22000T12LG
Order Code2706061
Product RangePF11 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €229.660 |
5+ | €225.580 |
10+ | €221.500 |
25+ | €211.770 |
50+ | €210.000 |
Price for:Each
Minimum: 1
Multiple: 1
€229.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPF22000T12LG
Order Code2706061
Product RangePF11 Series
Technical Datasheet
Fan Frame Size145mm
For Use WithEnclosures
Fixing Centres125mm
Filter MaterialThermoplastic
Guard Material-
Product RangePF11 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
145mm
Fixing Centres
125mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Enclosures
Filter Material
Thermoplastic
Product Range
PF11 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81149