Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPCJR1311
Order Code4543693
Product RangePCJR Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €33.110 |
3+ | €32.450 |
Price for:Each
Minimum: 1
Multiple: 1
€33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR1311
Order Code4543693
Product RangePCJR Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourWhite
For Use WithPCJ14126LF & PCJ14126CCLF Enclosures
External Height - Metric323.9mm
External Width - Metric276mm
External Height - Imperial12.8"
External Width - Imperial10.9"
Product RangePCJR Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
White
External Height - Metric
323.9mm
External Height - Imperial
12.8"
Product Range
PCJR Series
Panel Material
Steel
For Use With
PCJ14126LF & PCJ14126CCLF Enclosures
External Width - Metric
276mm
External Width - Imperial
10.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361