Print Page
7 In Stock
Delivery in 42 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
3+ | €16.720 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0907
Order Code3649294
Product RangePCJ
Technical Datasheet
Panel TypeInner Panel
Plate TypeInner Plate
Panel MaterialSteel
Plate MaterialSteel
Plate ColourWhite
For Use WithPCJ1084LF & PCJ1084CCLF Enclosures
External Height - Metric222.3mm
External Width - Metric175mm
External Height - Imperial8.8"
External Width - Imperial6.88"
Product RangePCJ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Steel
Plate Colour
White
External Height - Metric
222.3mm
External Height - Imperial
8.8"
Product Range
PCJ
Plate Type
Inner Plate
Plate Material
Steel
For Use With
PCJ1084LF & PCJ1084CCLF Enclosures
External Width - Metric
175mm
External Width - Imperial
6.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.572