Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.210 |
5+ | €12.840 |
10+ | €12.470 |
20+ | €12.160 |
50+ | €11.840 |
Price for:Each
Minimum: 1
Multiple: 1
€13.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJR0705
Order Code3649292
Product RangePCJ
Technical Datasheet
Panel TypeInner Panel
Plate TypeInner Plate
Plate MaterialSteel
Panel MaterialSteel
Plate ColourWhite
For Use WithPCJ864LF & PCJ864CCLF Enclosure s
External Height - Metric171.5mm
External Width - Metric124mm
External Height - Imperial6.8"
External Width - Imperial4.88"
Product RangePCJ
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Plate Material
Steel
Plate Colour
White
External Height - Metric
171.5mm
External Height - Imperial
6.8"
Product Range
PCJ
Plate Type
Inner Plate
Panel Material
Steel
For Use With
PCJ864LF & PCJ864CCLF Enclosure s
External Width - Metric
124mm
External Width - Imperial
4.88"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32