Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €43.360 |
3+ | €42.490 |
Price for:Each
Minimum: 1
Multiple: 1
€43.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMB181170VL
Order Code2764215
Product RangeMB
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolystyrene
External Height - Metric188mm
External Width - Metric110mm
External Depth - Metric70mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial7.4"
External Width - Imperial4.33"
External Depth - Imperial2.76"
Product RangeMB
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
188mm
External Depth - Metric
70mm
Body Colour
Grey
External Height - Imperial
7.4"
External Depth - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
MB
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258