Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHYJ1074SS
Order Code4061328
Product RangeHYJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €715.260 |
Price for:Each
Minimum: 1
Multiple: 1
€715.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHYJ1074SS
Order Code4061328
Product RangeHYJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialStainless Steel
External Height - Metric252mm
External Width - Metric175mm
External Depth - Metric102mm
IP RatingIP69, IP69K
Body Colour-
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial9.94"
External Width - Imperial6.88"
External Depth - Imperial4"
Product RangeHYJ Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
252mm
External Depth - Metric
102mm
Body Colour
-
External Height - Imperial
9.94"
External Depth - Imperial
4"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Stainless Steel
External Width - Metric
175mm
IP Rating
IP69, IP69K
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
6.88"
Product Range
HYJ Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.35