Print Page
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €58.990 |
| 3+ | €57.810 |
Price for:Each
Minimum: 1
Multiple: 1
€58.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoGRDKIT02
Order Code2764341
Product RangeGRDKIT
Technical Datasheet
Accessory TypeGround Wire Kit
For Use WithCabinets & Enclosures
Product RangeGRDKIT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GRDKIT02 is a Ground Wire Kit.
- 12.5" Long, 10-gauge copper wire
- Terminated with crimped on terminals
- Terminal hole is 0.256" diameter
Applications
Industrial
Technical Specifications
Accessory Type
Ground Wire Kit
Product Range
GRDKIT
For Use With
Cabinets & Enclosures
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for GRDKIT02
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454