Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €84.510 |
5+ | €72.520 |
10+ | €69.880 |
25+ | €69.210 |
Price for:Each
Minimum: 1
Multiple: 1
€84.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEPG2424
Order Code4142653
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourWhite
For Use WithHammond Eclipse Series 24 x 24 Enclosures
External Height - Metric564mm
External Width - Metric564mm
External Height - Imperial22.2"
External Width - Imperial22.2"
Product RangeEP Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
White
External Height - Metric
564mm
External Height - Imperial
22.2"
Product Range
EP Series
Panel Material
Steel
For Use With
Hammond Eclipse Series 24 x 24 Enclosures
External Width - Metric
564mm
External Width - Imperial
22.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268