Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €222.580 |
5+ | €222.570 |
Price for:Each
Minimum: 1
Multiple: 1
€222.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3060
Order Code4142607
Product RangeEP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialMild Steel
Body ColourWhite
For Use WithHammond Eclipse Series 30 x 60 Enclosures
External Height - Metric716mm
External Width - Metric1.478m
External Height - Imperial28.2"
External Width - Imperial58.2"
Product RangeEP Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
White
External Height - Metric
716mm
External Height - Imperial
28.2"
Product Range
EP Series
Panel Material
Mild Steel
For Use With
Hammond Eclipse Series 30 x 60 Enclosures
External Width - Metric
1.478m
External Width - Imperial
58.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):26.3088