Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €34.660 |
3+ | €33.970 |
Price for:Each
Minimum: 1
Multiple: 1
€34.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0910
Order Code4543550
Product Range515 Series
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric54mm
External Width - Metric114mm
External Depth - Metric152mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial4.49"
External Depth - Imperial5.98"
Product Range515 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54mm
External Depth - Metric
152mm
Body Colour
Grey
External Height - Imperial
2.13"
External Depth - Imperial
5.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
114mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
4.49"
Product Range
515 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46