Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No269EX
Order Code4337496
Product Range200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €73.500 |
5+ | €70.660 |
10+ | €67.800 |
25+ | €64.190 |
50+ | €62.560 |
100+ | €60.730 |
Price for:Each
Minimum: 1
Multiple: 1
€73.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No269EX
Order Code4337496
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages115V
Secondary Voltages380V, 6.3V
Power Rating43VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating71mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
380V, 6.3V
Frequency Range
60Hz
Current Rating
71mA
Isolation Voltage
2kV
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V
Power Rating
43VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916