Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.220 |
5+ | €14.770 |
10+ | €13.320 |
20+ | €13.170 |
50+ | €13.020 |
Price for:Each
Minimum: 1
Multiple: 1
€16.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KTSGY
Order Code1426591
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric46.5mm
External Width - Metric220mm
External Depth - Metric140mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.83"
External Width - Imperial8.66"
External Depth - Imperial5.51"
Product Range-
Product Overview
The 1599KTSGY is a sloping console Enclosure made of flame retardant ABS plastic. Rear of units contain one or two (depending on console size), flat removable panels for easy modifications.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
46.5mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
1.83"
External Depth - Imperial
5.51"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
220mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3