Print Page
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.590 |
| 3+ | €19.200 |
Price for:Each
Minimum: 1
Multiple: 1
€19.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KTLBK
Order Code2764182
Product Range1599T
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric46mm
External Width - Metric140mm
External Depth - Metric220mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial5.51"
External Depth - Imperial8.66"
Product Range1599T
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
46mm
External Depth - Metric
220mm
Body Colour
Black
External Height - Imperial
1.81"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
1599T
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285