Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.470 |
5+ | €10.380 |
10+ | €10.290 |
20+ | €10.190 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€10.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599KSGY
Order Code1426565
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric220mm
External Width - Metric140mm
External Depth - Metric40.5mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial8.66"
External Width - Imperial5.51"
External Depth - Imperial1.59"
Product Range-
Product Overview
The 1599KSGY is a hand held instrument Enclosure made of general purpose economical plastic. The lap joint construction provides protection against dust accumulation and splashing water. Extra deep top and ultra-shallow base are specifically designed to enhance the aesthetics of the enclosure and provide the user with flexibility and assembly efficiency.
- Recessed top for membrane display or pad
- 2 Keyhole knockouts are moulded into the inside of the base to facilitate wall mounting installation
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
220mm
External Depth - Metric
40.5mm
Body Colour
Grey
External Height - Imperial
8.66"
External Depth - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
140mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18