Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.810 |
| 3+ | €18.430 |
Price for:Each
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HGYBAT
Order Code2764172
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric44mm
External Width - Metric110mm
External Depth - Metric220mm
IP RatingIP54
Body ColourGrey
NEMA RatingNEMA 12K
External Height - Imperial1.73"
External Width - Imperial4.33"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
44mm
External Depth - Metric
220mm
Body Colour
Grey
External Height - Imperial
1.73"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25