Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €8.970 |
5+ | €8.790 |
Price for:Each
Minimum: 1
Multiple: 1
€8.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599ESTSGY
Order Code2764171
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric34mm
External Width - Metric85.5mm
External Depth - Metric170mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial3.37"
External Depth - Imperial6.69"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
34mm
External Depth - Metric
170mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
6.69"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
85.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.37"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123