Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €41.660 |
3+ | €40.830 |
Price for:Each
Minimum: 1
Multiple: 1
€41.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598RCBK
Order Code2764161
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45.5mm
External Width - Metric146.6mm
External Depth - Metric179.5mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.008"
External Width - Imperial5.77"
External Depth - Imperial7.07"
Product Range-
Product Overview
The 1598RCBK is a shielded electronic instrument Enclosure made of flame retardant ABS plastic ideally suited for mounting printed circuit boards. Interior of each enclosure half is specially masked and sprayed with an RFI/EMI copper conductive coating. The cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Coating manufacturer specifies an attenuation of more than 75db from 1MHz to 1GHz
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
- Front and rear panels are 1.6mm brushed aluminium with protective paper on one side
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial, Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45.5mm
External Depth - Metric
179.5mm
Body Colour
Black
External Height - Imperial
2.008"
External Depth - Imperial
7.07"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
146.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.77"
Product Range
-
Technical Docs (1)
Alternatives for 1598RCBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321