Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 94 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31.130 |
3+ | €30.510 |
Price for:Each
Minimum: 1
Multiple: 1
€31.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598RBBK
Order Code2764160
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric135mm
External Depth - Metric134mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.31"
External Depth - Imperial5.28"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
134mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
5.28"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
135mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.31"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24