Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.280 |
5+ | €20.420 |
10+ | €19.070 |
20+ | €17.700 |
50+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€22.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598JSGY
Order Code1876956
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric76mm
External Width - Metric200mm
External Depth - Metric280mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial7.87"
External Depth - Imperial11.02"
Product Range-
Product Overview
The 1598JSGY is allow-profile instrument Enclosure made of general purpose ABS plastic with aluminium end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The front and rear panels are 1.6mm brushed aluminium with protective paper on one side.
- UL94-HB Flammability rating
- Easy access to interior via shell type construction
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial
Contents
Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
2.99"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69