Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1598HGY
Order Code4136876
Product Range1598 Series
Technical Datasheet
10 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €27.960 |
3+ | €27.400 |
Price for:Each
Minimum: 1
Multiple: 1
€27.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598HGY
Order Code4136876
Product Range1598 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric279.9mm
External Width - Metric200mm
External Depth - Metric280mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial11"
External Width - Imperial7.9"
External Depth - Imperial1.58"
Product Range1598 Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
279.9mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
11"
External Depth - Imperial
1.58"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
1598 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.608