Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.240 | 
| 5+ | €11.920 | 
| 10+ | €11.280 | 
| 20+ | €10.500 | 
| 50+ | €9.720 | 
Price for:Each
Minimum: 1
Multiple: 1
€14.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598BBSGYPBK
Order Code1426555
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric36mm
External Width - Metric154mm
External Depth - Metric179mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial6.06"
External Depth - Imperial7.05"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1598BBSGYPBK is a low-profile instrument Enclosure made of general purpose ABS plastic with plastic end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The PC card standoffs moulded into top and bottom half of enclosure require #6 x 6.4mm screws.
- UL94-HB Flammability rating
 - Easy access to interior via shell type construction
 - Integral horizontal PC card mounts on Eurocard centres
 - Designed to meet IP54
 
Applications
Industrial
Contents
Top and bottom cover, black plastic end panels, 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
36mm
External Depth - Metric
179mm
Body Colour
Grey
External Height - Imperial
1.42"
External Depth - Imperial
7.05"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
154mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.06"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22