Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.500 |
3+ | €11.270 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597V
Order Code2912814
Product Range1597
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24.89mm
External Width - Metric39.88mm
External Depth - Metric129.54mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.57"
External Depth - Imperial5.1"
Product Range1597
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24.89mm
External Depth - Metric
129.54mm
Body Colour
Grey
External Height - Imperial
0.98"
External Depth - Imperial
5.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
39.88mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
1597
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043