Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.690 |
5+ | €8.610 |
10+ | €8.520 |
20+ | €8.440 |
50+ | €8.350 |
Price for:Each
Minimum: 1
Multiple: 1
€8.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597DIN3MC53
Order Code4305547
Product Range1597DM Series
Enclosure TypeDIN Rail
Enclosure MaterialPolyphenylene Oxide (PPO)
External Height - Metric90mm
External Width - Metric53mm
External Depth - Metric58mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial2.09"
External Depth - Imperial2.28"
Product Range1597DM Series
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
90mm
External Depth - Metric
58mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polyphenylene Oxide (PPO)
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.09"
Product Range
1597DM Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041