Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €64.900 |
5+ | €55.600 |
10+ | €54.490 |
20+ | €53.380 |
50+ | €52.260 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€64.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B115-5
Order Code2400800
Product Range1596
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric32.5mm
External Width - Metric64mm
External Depth - Metric89mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.28"
External Width - Imperial2.52"
External Depth - Imperial3.5"
Product Range1596
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
32.5mm
External Depth - Metric
89mm
Body Colour
Black
External Height - Imperial
1.28"
External Depth - Imperial
3.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
1596
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135