Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.040 |
5+ | €18.240 |
10+ | €16.670 |
20+ | €15.620 |
50+ | €14.570 |
Price for:Each
Minimum: 1
Multiple: 1
€20.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595EGY
Order Code2904471
Product Range1595
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric75.5mm
External Width - Metric130mm
External Depth - Metric215mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.972"
External Width - Imperial5.12"
External Depth - Imperial8.46"
Product Range1595
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
75.5mm
External Depth - Metric
215mm
Body Colour
Grey
External Height - Imperial
2.972"
External Depth - Imperial
8.46"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
1595
Technical Docs (2)
Alternatives for 1595EGY
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351