Print Page
24 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €24.360 |
5+ | €21.540 |
10+ | €20.100 |
20+ | €18.650 |
50+ | €17.200 |
Price for:Each
Minimum: 1
Multiple: 1
€24.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594RFICBK
Order Code1009476
Product Range1594RFI
Also Known AsGTIN UPC EAN: 623980582283
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPlastic
External Height - Metric105mm
External Width - Metric66mm
External Depth - Metric45mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial4.13"
External Width - Imperial2.6"
External Depth - Imperial1.77"
Product Range1594RFI
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for EMI/RFI shielding applications
- Uses conductive plastic (a compound of plastic and stainless steel fibres)
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Moulded from a compound of stainless steel fibres and flame retardant ABS plastic
- Structure carries a UL flammability rating of 94V-0
- Designed to meet IP54
- Countersunk lid is secured with four M3 x 0.5 - 0.71” (18 mm) long, Philips machine screws
- Lid screwed shut into threaded integral brass bushings
- Perfect for applications where repetitive assembly and disassembly are required
- Black with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
105mm
External Depth - Metric
45mm
Body Colour
Black
External Height - Imperial
4.13"
External Depth - Imperial
1.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Plastic
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1594RFI
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12