Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594CGY
Order Code4136870
Also Known AsGTIN UPC EAN: 0623980563640
Technical Datasheet
82 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €15.250 |
5+ | €13.030 |
Price for:Each
Minimum: 1
Multiple: 1
€15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594CGY
Order Code4136870
Also Known AsGTIN UPC EAN: 0623980563640
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric105mm
External Width - Metric66mm
External Depth - Metric45mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial4.13"
External Width - Imperial2.6"
External Depth - Imperial1.77"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Countersunk lid is secured with four #4 x 1” (25.4 mm) machine screws
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
105mm
External Depth - Metric
45mm
Body Colour
Grey
External Height - Imperial
4.13"
External Depth - Imperial
1.77"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108