Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593XTBU
Order Code4136869
Product Range1593 Series
Technical Datasheet
60 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €9.800 |
5+ | €9.600 |
Price for:Each
Minimum: 1
Multiple: 1
€9.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593XTBU
Order Code4136869
Product Range1593 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric139.7mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColourBlue
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range1593 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
139.7mm
External Depth - Metric
28mm
Body Colour
Blue
External Height - Imperial
5.5"
External Depth - Imperial
1.1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1593 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089