Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593VTBU.
Order Code3456740
Product Range1593 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593VTBU.
Order Code3456740
Product Range1593 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35.05mm
External Width - Metric105mm
External Depth - Metric60mm
IP RatingIP54
Body ColourTransparent Blue
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.13"
External Depth - Imperial2.36"
Product Range1593 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 1593VTBU.
1 Product Found
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35.05mm
External Depth - Metric
60mm
Body Colour
Transparent Blue
External Height - Imperial
1.38"
External Depth - Imperial
2.36"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
ABS
External Width - Metric
105mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.13"
Product Range
1593 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968